GCB13DHFT

Heilind Number:SULGCB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHFT

Detailed Description

Introducing the GCB13DHFT, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a compact design that includes two rows of 26 hairpin contacts, it offers efficient signal transmission in straight orientation. The surface mount termination method and threaded mounting type make installation easy and secure. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. Measuring just 15.49mm in height and 9.4mm in width, the GCB13DHFT is a space-saving solution for your connectivity needs in aerospace, defense, and other hi-rel industries.