GCB13DHHD

Heilind Number:SULGCB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHHD

Detailed Description

Introducing the GCB13DHHD, a precision-engineered board-to-board PCB connector designed for high-reliability applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures optimal performance in demanding environments. With a pitch of 1.27mm (.05 in) and 26 positions spread across 2 rows, it offers efficient connectivity for intricate circuitry. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating provides secure attachment. Operating flawlessly at temperatures ranging from -65 to 125°C, it meets the stringent requirements of aerospace, defense, and industrial sectors. The straight orientation and .61-inch height make it ideal for compact designs. Trust the GCB13DHHD for reliable and high-speed data transmission in your next project.