GCB13DHHR

Heilind Number:SULGCB13DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHHR

Detailed Description

Introducing the GCB13DHHR, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a current rating of 1 A and voltage capacity of 300 VAC, this female connector boasts reliability and efficiency. Featuring two rows of 26 Hairpin contacts with gold plating on phosphor bronze, it ensures durable and low-resistance connections. The Metal Board Lock mount type and Thru Hole termination method offer secure attachment and easy installation. Operating in an extensive temperature range from -65 to 125 °C, it's ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, this connector is compact yet powerful. Its Matte Tin termination plating enhances longevity. Perfect for applications in aerospace, defense, and telecommunications, the GCB13DHHR guarantees top-notch performance and durability in every use. Upgrade your PCB connections with this premium connector.