GCB13DHHT

Heilind Number:SULGCB13DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHHT

Detailed Description

The GCB13DHHT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a threaded mount type, this connector ensures secure installation in a wide range of applications. Featuring two rows of 26 female contacts made of durable PA9T and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The contact type is hairpin, providing a stable and low-resistant connection. Operating at a maximum voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its straight orientation and tail length of 3.18mm facilitate easy PCB assembly. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial electronics, the GCB13DHHT guarantees high reliability and performance in every application.