GCB13DHLD

Heilind Number:SULGCB13DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHLD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHLD

Detailed Description

Introducing our GCB13DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows, this connector offers secure and efficient mating. The female connector, crafted from PA9T and Phosphor Bronze with gold plating, ensures reliable signal transmission and durability. Its hairpin contact type and straight orientation provide seamless integration. With 26 positions and a maximum voltage of 300VAC, it meets versatile connectivity needs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance even in extreme conditions. The connector's clearance hole mount and thru-hole termination method, along with matte tin plating, facilitate easy and stable installation on PCBs. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for various applications. Whether in aerospace, defense, or industrial settings, the GCB13DHLD is the ideal choice for high-reliability connectivity.