GCB13DHLN

Heilind Number:SULGCB13DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHLN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHLN

Detailed Description

Introducing the GCB13DHLN, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector, featuring two rows with a pitch of 1.27mm (.05 in), is designed for seamless integration in electronic assemblies. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent performance standards. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 26 positions and a tail length of 4.06mm (.16 in), it offers ample connectivity options. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -65 to 125°C, making it ideal for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. The termination plating of matte tin further enhances its resilience. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCB13DHLN ensures seamless signal transmission, making it a reliable choice for demanding electronic projects.