GCB13DHLR

Heilind Number:SULGCB13DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHLR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHLR

Detailed Description

Introducing SKU GCB13DHLR, a high-performance female connector designed for optimal connectivity in electronic devices. With a sleek metal board lock mount type and through-hole termination method, this connector ensures secure attachment to PCBs. Featuring 26 hairpin contact positions made of durable phosphor bronze with gold plating, it offers reliable conductivity and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it is suitable for a wide range of applications. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. With matte tin termination plating, it guarantees efficient signal transfer. Whether for board-to-board or card edge connections, this connector is a versatile solution for demanding environments. Explore the possibilities with the GCB13DHLR.