GCB13DHLT

Heilind Number:SULGCB13DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHLT

Detailed Description

GCB13DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage of 300VAC, it meets stringent electrical requirements. The female connector has two rows with 26 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type make it easy to mate with compatible connectors. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for applications in aerospace, defense, and industrial sectors, the GCB13DHLT is a reliable solution for your connectivity needs.