GCB13DHND

Heilind Number:SULGCB13DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHND
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHND

Detailed Description

Introducing the GCB13DHND, a female board-to-board PCB connector designed for high reliability applications. Featuring two rows with a total of 26 hairpin contact positions, this connector ensures secure and efficient connections. The PA9T housing, along with phosphor bronze contacts plated with gold, guarantees durability and excellent conductivity. With a pitch of 1.27mm and a clearance hole mount type, installation is straightforward. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The matte tin termination plating provides added protection against corrosion. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's space-efficient without compromising performance. Ideal for demanding industries, the GCB13DHND is the perfect choice for your connectivity needs.