GCB13DHNN

Heilind Number:SULGCB13DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHNN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHNN

Detailed Description

Introducing the GCB13DHNN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows and 26 gold-plated hairpin contacts, this connector ensures seamless signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. The contact material, made of PA9T and phosphor bronze, guarantees durability and efficient conductivity. With a pitch of 1.27mm, this straight orientation connector offers easy installation via thru-hole termination, with a tail length of 3.18mm for secure attachment. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for connecting PCBs. Trust the GCB13DHNN for high-reliability performance in your electronic systems.