GCB13DHNR

Heilind Number:SULGCB13DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHNR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHNR

Detailed Description

Introducing the GCB13DHNR, a high-performance female connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows for enhanced connectivity, this connector ensures secure and efficient board-to-board or card edge connections. Constructed with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it guarantees reliable signal transmission at a voltage of up to 300 VAC. The hairpin contact type and thru-hole termination method offer easy installation on metal boards, while the matte tin plating ensures long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With 26 positions and a tail length of 3.18mm (.125 in), it provides ample flexibility for various design requirements. Compact in size, with a height of just 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCB13DHNR delivers exceptional performance and reliability, making it the perfect choice for your connectivity needs.