GCB13DHNT

Heilind Number:SULGCB13DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHNT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHNT

Detailed Description

Introducing SKU GCB13DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 26 positions, this female connector offers seamless integration on PCBs. With a threaded mount and through-hole termination method, it ensures secure and stable attachment. The contact material, made of Phosphor Bronze with gold plating, guarantees optimal conductivity and durability. Operating at a maximum amperage of 1 A and voltage of 300 VAC, it meets stringent performance standards. The hairpin contact type and straight orientation facilitate easy mating. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures reliability even in harsh environments, with an operating temperature range of -65 to 125°C. Trust in the GCB13DHNT for efficient and dependable board-level connections.