GCB13DHRD

Heilind Number:SULGCB13DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHRD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHRD

Detailed Description

The GCB13DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 1A amperage rating, it can handle moderate power loads with ease. The female connector has two rows of 26 hairpin contact positions, providing ample connectivity options. Its clearance hole mount type and card extender termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, the GCB13DHRD is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust in the GCB13DHRD for secure and efficient board-to-board connections in your electronic systems.