GCB13DHRN

Heilind Number:SULGCB13DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHRN

Detailed Description

GCB13DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The female connector with two rows and 26 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts on a 1.27mm pitch, it guarantees secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. This Hairpin contact type connector, with a straddle orientation and matte tin termination plating, ensures durability and longevity. With a compact height of 15.49mm and width of 9.4mm, it allows for efficient PCB layout. Meeting high-reliability standards, the GCB13DHRN is ideal for aerospace, defense, and industrial applications.