| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB13DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCB13DHRT |
GCB13DHRT
| Heilind Number: | SULGCB13DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB13DHRT |
| ECAD Model: |
Specifications
Detailed Description
The GCB13DHRT is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission. With a pitch of 1.27mm and two rows of 26 positions each, it offers ample connectivity options. The threaded mount and card extender termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it guarantees performance in harsh environments. The hairpin contact type and straddle orientation further enhance its versatility. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Trust the GCB13DHRT for your critical PCB connectivity needs.

