GCB13DYFD

Heilind Number:SULGCB13DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DYFD

Detailed Description

The GCB13DYFD is a high-performance board-to-board PCB connector, featuring PA9T and Phosphor Bronze construction for durability and reliability. With a pitch of 1.27mm (.05 in) and 26 positions, it offers precise connectivity in electronic assemblies. This female connector, designed for surface mount termination on clearance holes, ensures secure attachment. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission with a voltage rating of 300 VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets stringent performance requirements. Its cantilever contact type and straight orientation facilitate easy installation. The connector's compact dimensions, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), make it suitable for space-constrained applications. Its matte tin termination plating further enhances its conductivity. Ideal for various industries requiring high-reliability connectors, the GCB13DYFD is a top choice for demanding PCB interconnectivity needs.