| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB13DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB13DYFN |
GCB13DYFN
| Heilind Number: | SULGCB13DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB13DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB13DYFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 26 gold-plated contacts, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. The contact material, Phosphor Bronze, and termination plating of Matte Tin guarantee durability and stability even in harsh operating environments ranging from -65 to 125°C. Its cantilever contact type and straight orientation make installation easy and efficient. Measuring at a compact height of .61in (15.49mm) and a width of 9.4mm (.37in), the GCB13DYFN is ideal for space-constrained designs. Trust in this connector for seamless and secure connections in your PCB applications.

