GCB13DYFT

Heilind Number:SULGCB13DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DYFT

Detailed Description

The GCB13DYFT is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and data transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of various systems. The cantilever contact type and surface mount termination method provide secure connectivity, while the threaded mounting type offers easy installation. With 26 positions and 2 rows, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The gold-plated contacts and matte tin termination plating ensure excellent conductivity and durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCB13DYFT guarantees high reliability and performance.