GCB13DYHN

Heilind Number:SULGCB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DYHN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCB13DYHN is a high-performance female connector with a 1A amperage rating. Designed for optimal connectivity in electronic systems, this connector offers two rows of 26 cantilever contacts plated with gold for enhanced conductivity. With a pitch of 1.27mm, it ensures precise alignment on PCBs. The straight orientation and no mounting requirement make installation hassle-free. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with a tail length of 3.18mm, provide versatility in PCB designs. Meeting the highest quality standards, it features matte tin termination plating and is ideal for use in demanding environments. Explore the reliability and performance of the GCB13DYHN connector for your connectivity needs.