GCB13DYHT

Heilind Number:SULGCB13DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DYHT

Detailed Description

Introducing the GCB13DYHT, a high-performance PA9T and Phosphor Bronze connector designed for superior connectivity in electronic applications. With a current rating of 1A and voltage capability of 300VAC, this female connector features two rows of 26 cantilever contacts plated with gold for optimal signal transmission. The threaded mount type and thru-hole termination method ensure secure and reliable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers excellent durability. Perfect for Board to Board and Card Edge connections, the GCB13DYHT guarantees high reliability and performance in industrial and commercial applications.