GCB13DYRD

Heilind Number:SULGCB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYRD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DYRD

Detailed Description

Introducing the GCB13DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 26 positions across two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures excellent signal integrity and durability. The Cantilever contact type and Card Extender termination method guarantee secure connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, it's suitable for a wide range of environments. The connector's clearance hole mount and straddle orientation make installation easy and efficient. With matte tin termination plating and a connector height of 15.49mm (.61 in), it meets the highest standards for performance and reliability. Ideal for industrial, aerospace, and telecommunications applications, the GCB13DYRD is the perfect choice for your connectivity needs.