GCB13DYRQ

Heilind Number:SULGCB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DYRQ

Detailed Description

Introducing SKU GCB13DYRQ, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 1A and voltage tolerance of 300VAC. With a gender specification of female and straddle mount design, it offers versatility in assembly. The 2-row configuration with 26 positions and a pitch of 1.27mm allows for efficient PCB integration. Contact materials of gold-plated phosphor bronze and termination plating of matte tin guarantee durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring .61in in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust in the GCB13DYRQ for robust and dependable board-to-board connections in your electronic systems.