GCB13DYRT

Heilind Number:SULGCB13DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DYRT

Detailed Description

Introducing the GCB13DYRT, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Featuring an innovative combination of PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The connector's 26 positions across 2 rows, threaded mount type, and Cantilever contact design facilitate secure and efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for use in diverse environments. The Matte Tin termination plating guarantees durability and longevity. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust the GCB13DYRT for seamless board-to-board interconnectivity in your projects.