GCB14DHHD

Heilind Number:SULGCB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DHHD

Detailed Description

The GCB14DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring two rows of 28 female contacts with a pitch of 1.27mm (.05 in), it offers precise connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and thru-hole termination method make for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The clearance hole mount type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The GCB14DHHD is a top choice for professionals in the electronics industry, offering high reliability and performance.