GCB14DHHN

Heilind Number:SULGCB14DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DHHN

Detailed Description

Introducing the GCB14DHHN, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for demanding electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal conductivity. With a pitch of 1.27mm and 28 positions, it allows for precise and secure connections. Its straight orientation and no mounting requirement make installation effortless. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the GCB14DHHN is a top choice for high-reliability connectivity solutions.