GCB14DHHR

Heilind Number:SULGCB14DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DHHR

Detailed Description

The GCB14DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact points made of durable phosphor bronze plated with gold, this connector ensures reliable conductivity even in harsh environments. Its two rows, hairpin contact type, and straight orientation offer efficient and secure connectivity. With a pitch of 1.27mm, it accommodates 28 positions with a maximum amperage of 1A and voltage rating of 300VAC. The termination method, thru hole with matte tin plating, guarantees easy and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCB14DHHR for high-reliability connectivity in your PCB designs.