GCB14DHHT

Heilind Number:SULGCB14DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHHT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DHHT

Detailed Description

Introducing the GCB14DHHT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek and durable female gender, this connector features two rows with a threaded mount type, ensuring secure installation. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees reliable conductivity. Operating at an amperage of 1A and a voltage of 300 VAC, it offers optimal power transmission. The 1.27mm pitch and hairpin contact type, combined with straight orientation, facilitate efficient signal transfer across 28 positions. With a tail length of 3.18mm, this connector accommodates various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring at only 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures longevity. Whether for industrial or consumer electronics, the GCB14DHHT is the perfect choice for high-reliability connectivity.