GCB14DHRN

Heilind Number:SULGCB14DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULGCB14DHRN

Detailed Description

The GCB14DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in industrial, aerospace, and military systems. With a current rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The 28 positions and 2 rows offer ample connectivity options, while the gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its hairpin contact type and straddle orientation provide secure and stable connections. With a pitch of 1.27mm (.05 in) and termination method via card extender, it allows for easy installation. The matte tin termination plating ensures durability and longevity. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. This connector, categorized under hi-rel connectors, is a reliable choice for critical electronic systems.