GCB14DHRT

Heilind Number:SULGCB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DHRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DHRT

Detailed Description

The GCB14DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1 A and a voltage capacity of 300 VAC, it is suitable for power and signal transmission. The female connector has two rows with 28 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With a pitch of 1.27 mm (.05 in) and a tail length of 4.06 mm (.16 in), it allows for precise and efficient PCB mating. Operating within a wide temperature range of -65°C to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB finishes. Overall, the GCB14DHRT is a versatile and high-quality connector suitable for use in aerospace, defense, and other industries.