GCB14DYFD

Heilind Number:SULGCB14DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYFD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYFD

Detailed Description

Introducing the GCB14DYFD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures secure and efficient power transmission. With a current rating of 1A and voltage capability of 300VAC, it is ideal for use in various electronic systems. The surface mount termination method and cantilever contact type provide easy installation and reliable connectivity. This connector has 28 positions arranged in 2 rows with a pitch of 1.27mm (.05in) for efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The GCB14DYFD is the perfect solution for high-speed data transfer and power distribution in aerospace, military, and industrial applications.