GCB14DYFR

Heilind Number:SULGCB14DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYFR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYFR

Detailed Description

The GCB14DYFR is a high-performance female connector designed for reliable board-to-board PCB connections. With a pitch of 1.27mm (.05in) and featuring two rows of 28 positions, it offers precise and secure mating. This connector is built for durability, with a contact material of phosphor bronze and gold plating ensuring excellent conductivity and resistance to corrosion. Its surface mount termination method and metal board lock mount type make installation easy and sturdy. Operating efficiently in a wide temperature range from -65 to 125°C, and with a voltage rating of 300VAC, this component is suitable for various applications. The straight orientation and cantilever contact type further enhance its versatility. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the GCB14DYFR is a reliable solution for demanding PCB interconnections.