GCB14DYFT

Heilind Number:SULGCB14DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYFT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYFT

Detailed Description

The GCB14DYFT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of 28 female connectors with a pitch of 1.27mm, it ensures secure and precise connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of demanding industrial applications. Its surface mount termination method and threaded mount type offer easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's cantilever contact type and straight orientation further enhance its versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained systems. With matte tin termination plating ensuring longevity, this connector is a reliable choice for high-performance electronics.