GCB14DYHR

Heilind Number:SULGCB14DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULGCB14DYHR

Detailed Description

Introducing the GCB14DYHR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring superior conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for various electronic applications. The connector offers 28 positions spread across two rows, with a pitch of 1.27mm (.05in) for efficient signal routing. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh industrial settings. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable board space. Featuring matte tin termination plating, it complies with RoHS standards for environmental sustainability. Trust the GCB14DYHR for high-reliability connectivity in mission-critical systems.