GCB14DYRD

Heilind Number:SULGCB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYRD

Detailed Description

Introducing the GCB14DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability up to 300VAC, it is suitable for a wide range of electronic systems. The female connector offers two rows of 28 cantilever contacts, with a pitch of 1.27mm (.05in) for precise mating. Its clearance hole mount type and card extender termination method make installation easy. The connectors are plated with gold for optimal signal transfer and matte tin for termination reliability. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, the GCB14DYRD is compact yet robust. Trust in its quality for seamless board-to-board connections in your next project.