GCB14DYRN

Heilind Number:SULGCB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYRN

Detailed Description

The GCB14DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1 A and a voltage of 300 VAC. With two rows of 28 cantilever contacts on a 1.27 mm pitch, it offers versatile connectivity options. The connector's straddle orientation and card extender termination method make it easy to install and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of only 15.49 mm and width of 9.4 mm, optimizes space on the PCB. Its matte tin termination plating enhances durability. Perfect for industrial and commercial electronics, the GCB14DYRN is a robust and high-reliability solution for your connectivity needs.