GCB14DYRQ

Heilind Number:SULGCB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYRQ

Detailed Description

The GCB14DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze;.00", this connector features a female gender, two rows, and a straddle mount for secure attachment. Its termination method is through a card extender, ensuring reliable connectivity. Constructed with phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The 1.27mm pitch and 300VAC voltage rating make it suitable for diverse electronic systems. The cantilever contact type and straddle orientation enhance signal integrity. With 28 positions and a tail length of 4.45mm, it allows for multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it ensures durability. Classified under high-reliability products, the GCB14DYRQ is a dependable choice for critical electronics.