GCB14DYRT

Heilind Number:SULGCB14DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB14DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB14DYRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB14DYRT

Detailed Description

The GCB14DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage of 300VAC. With two rows of 28 positions each, it offers ample connectivity options. The threaded mount type and cantilever contact design provide secure and stable connections, while the card extender termination method allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability systems, the GCB14DYRT is a top choice for engineers in need of robust and efficient PCB connectors.