GCB15DHAN

Heilind Number:SULGCB15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHAN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHAN

Detailed Description

Introducing the GCB15DHAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 30 female contacts, each crafted from gold-plated phosphor bronze in a hairpin design, it guarantees reliable and efficient connections. The right-angle orientation and thru-hole termination method offer versatility in installation, while the 1.27mm pitch and 2.54mm tail length provide precise positioning on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCB15DHAN for robust and dependable board-to-board connections in industrial, aerospace, and telecommunications systems.