GCB15DHAT

Heilind Number:SULGCB15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHAT

Detailed Description

Introducing the GCB15DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity in harsh environments. With a pitch of 1.27mm (.05 inches) and two rows of 30 female contacts in a right-angle orientation, it offers seamless connectivity for your circuit boards. The threaded mount and thru-hole termination method provide secure attachment, while the 300VAC voltage rating and -65 to 125°C operating temperature range guarantee operational integrity. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for industrial and aerospace applications. Trust the GCB15DHAT for efficient and durable board-to-board connections in your projects.