GCB15DHBD

Heilind Number:SULGCB15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHBD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHBD

Detailed Description

Introducing the GCB15DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze material, this connector ensures reliable connectivity. With a 1A amperage and 300VAC voltage rating, it offers efficient power transmission. The female gender and right-angle orientation, along with two rows of 30 hairpin contacts plated in gold, provide secure and efficient mating. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 23.24mm height, it saves space on the PCB. Trust the GCB15DHBD for seamless and durable board-to-board connections in your electronic designs.