GCB15DHBR

Heilind Number:SULGCB15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHBR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHBR

Detailed Description

Introducing the GCB15DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with minimal signal loss. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power delivery. Its 30 positions and two rows offer ample connectivity options, while the right-angle orientation and metal board lock mount type provide secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications, from aerospace to industrial. Trust the GCB15DHBR for top-tier performance in your next project.