| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB15DHBS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCB15DHBS |
GCB15DHBS
| Heilind Number: | SULGCB15DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB15DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB15DHBS PCB Connectors, engineered for high-performance board-to-board connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, these connectors ensure reliable conductivity even in demanding environments. With a compact design, they offer 30 positions in a dual-row layout, perfect for compact PCB assemblies. The right-angle orientation and side-hole mount type make installation easy and efficient. Rated for 1A and 300VAC, these connectors meet stringent industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, they are ideal for use in a wide range of applications. Trust the GCB15DHBS connectors for superior performance and durability in your electronic designs.

