GCB15DHBT

Heilind Number:SULGCB15DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHBT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHBT

Detailed Description

The GCB15DHBT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a compact right-angle orientation and threaded mount type, it allows for secure and space-saving PCB connections. Its 30 female contact positions and dual-row configuration offer ample connectivity options, making it ideal for high-density electronic devices. Rated for 1A and 300VAC, and with a wide operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating enhances solderability and durability, while the hairpin contact type ensures excellent contact retention. With its stringent quality control and compliance with industry standards, the GCB15DHBT is the perfect choice for demanding applications in aerospace, defense, and telecommunications.