GCB15DHFD

Heilind Number:SULGCB15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHFD

Detailed Description

Introducing the GCB15DHFD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures seamless signal transmission with minimal interference. With a 1A amperage rating and 300VAC voltage capacity, it's suitable for a wide range of applications. The connector, with two rows of 30 hairpin contacts, offers efficient connectivity in a straight orientation. Its surface mount termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's built to withstand harsh environmental conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCB15DHFD is ideal for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-lasting performance. Explore the GCB15DHFD series for your connectivity needs.