| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB15DHFN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCB15DHFN |
GCB15DHFN
| Heilind Number: | SULGCB15DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB15DHFN |
| ECAD Model: |
Specifications
Detailed Description
The GCB15DHFN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and amperage of 1 A, it ensures reliable power transmission. Featuring two rows of 30 female contacts with a pitch of 1.27 mm, it offers efficient connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. Its surface-mount termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a compact size of 9.4 mm width and 15.49 mm height, it is ideal for space-constrained designs. Trust the GCB15DHFN for secure and efficient board-to-board connections in your electronic projects.

