GCB15DHFR

Heilind Number:SULGCB15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHFR

Detailed Description

Introducing the GCB15DHFR, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. With a pitch of 1.27mm (.05 in) and 30 positions spread across two rows, this connector offers reliable signal transmission in compact spaces. Featuring a female gender and hairpin contact type, it ensures secure mating with male connectors. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its surface mount termination method and metal board lock mount type provide easy and stable installation. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's sleek design, with a height of only 15.49mm and a width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Matte tin termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications use, the GCB15DHFR is the perfect choice for high-reliability connectivity.