GCB15DHFT

Heilind Number:SULGCB15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHFT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHFT

Detailed Description

The GCB15DHFT is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. Its female gender, two rows, and threaded mount type offer secure connectivity on PCBs. The surface mount termination method with gold-plated contacts guarantees excellent signal transmission. With 30 hairpin contact positions and a 1.27mm pitch, it provides precise and efficient board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCB15DHFT for high-reliability performance in your electronic systems.