GCB15DHHN

Heilind Number:SULGCB15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHHN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHHN

Detailed Description

The GCB15DHHN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 1A current rating and 300VAC voltage rating, it meets the requirements of various industrial applications. The hairpin contact design and straight orientation make for easy and secure mating, while the two rows of 30 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, the GCB15DHHN is a dependable choice for mission-critical systems. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB integration. Trust in the GCB15DHHN for robust and efficient board-to-board connections in your next project.