GCB15DHHR

Heilind Number:SULGCB15DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHHR

Detailed Description

The GCB15DHHR is a high-quality PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable and efficient electrical connections. With a 1A amperage rating, it can handle power transfer with ease. The female gender, two rows, and Thru Hole mount type make it versatile for various PCB setups. Its straight orientation and Hairpin contact type further enhance connectivity. Offering 30 positions with a pitch of 1.27mm, it allows for precise and secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it guarantees performance even in harsh environments. The Matte Tin termination plating adds durability while the compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. Overall, the GCB15DHHR is a reliable solution for board-to-board connections in industrial and electronic systems.