GCB15DHHT

Heilind Number:SULGCB15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHHT

Detailed Description

Designed for high-reliability applications, the GCB15DHHT PCB connector boasts PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring exceptional performance even in demanding environments. With a 1A amperage rating and 300VAC voltage, this female connector features two rows of hairpin contacts, offering 30 positions with a pitch of 1.27mm for secure connectivity. Its threaded mounting and through-hole termination method guarantee sturdy attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The Matte Tin termination plating enhances durability, ensuring long-lasting performance. Perfect for board-to-board and card edge connections, the GCB15DHHT is a top choice for engineers seeking high-quality PCB connectors.